Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5 MHz Function Generator

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5 MHz Function Generator
Search Keywords: 4011A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    4011A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543200000
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Type:
    N/A
  • Family:
    N/A
  • Operating Temperature:
    N/A
  • Interface Type:
    N/A
  • Frequency Range:
    0.5 to 5 Hz to MHz
  • Minimum Operating Supply Voltage:
    120 VAC
  • Maximum Operating Supply Voltage:
    230 VAC
  • Modulation Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1 +
$686.25
Click for Quote
Log in to unlock special pricing