Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4 MHz Sweep Function Generator with 5 digit Red LED

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4 MHz Sweep Function Generator with 5 digit Red LED
Search Keywords: 4003A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    4003A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543200000
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Display Type:
    N/A
  • Family:
    N/A
  • Minimum Operating Supply Voltage:
    115 VAC
  • Operating Temperature:
    N/A
  • Maximum Operating Supply Voltage:
    230 VAC
  • Frequency Range:
    0.5 to 4 Hz to MHz
  • Modulation Type:
    N/A
  • Interface Type:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
2 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
1 +
$481.25
Click for Quote
Log in to unlock special pricing