Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Oscilloscope - Analog -- 2 Ch, 30 MHz

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Oscilloscope - Analog -- 2 Ch, 30 MHz
Search Keywords: 2125C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    B&K Precision Corp
  • Part No:
    2125C
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9030201500
  • COO:
    TW
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Style:
    Bench
  • Type:
    Analog + Component Tester
  • Number of Channels:
    2
  • Bandwidth:
    30 MHz
  • Maximum Sampling Rate:
    Not App
  • Vertical Resolution:
    Not App
  • Display Type:
    CRT - P31
  • Display Size:
    6.0"
  • Interface Type:
    None
  • AC Op Voltage Range (50/60Hz):
    90-110, 108-132, 198-242, 216-264
  • AC Op Voltage Range (400Hz):
    Not App
  • Operating Temperature:
    0 to 50 °C
  • Warranty:
    1 Year
  • Family:
    2100C
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
ADD TO CART
Qty
Unit Price
1 +
$679.25
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
2190E
2190E
VIEW PRODUCT
Oscilloscope (DSO) -- 2 Ch, 100 MHz -- 7" Color Display -- 1 Gs/