Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

7in TFT LCD Display, 800 x 480, 500 nits, RGB, 50 pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
7in TFT LCD Display, 800 x 480, 500 nits, RGB, 50 pin
Search Keywords: ATM0700D6B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AZ Display/American Zettler Displays
  • Part No:
    ATM0700D6B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Size Diagonal:
    7.0"
  • Resolution Standard:
    WVGA
  • Display Format:
    800 x 480
  • Display Color:
    N/A
  • Viewing Angle:
    140/120 °
  • Typical Brightness:
    500 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    LED - White
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 29
Can Ship immediately You may purchase in-stock quantity up to 29
MOQ for In Stock Qty:
130
Available in less than min:
29
MOQ for out of Stock Qty:
130
24 Weeks can ship 5/6/25
ADD TO CART
Qty
Unit Price
1
$66.341
130
$60.310
260
$59.400
390
$58.510
520 +
$57.630
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States