Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

5in TFT LCD Display, 480 x 272, 350 nits, RGB, 40 pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
5in TFT LCD Display, 480 x 272, 350 nits, RGB, 40 pin
Search Keywords: ATM0500D12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AZ Display/American Zettler Displays
  • Part No:
    ATM0500D12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    5.0"
  • Resolution Standard:
    N/A
  • Display Format:
    480 x 272
  • Display Color:
    16.7M
  • Viewing Angle:
    140/120 °
  • Typical Brightness:
    350 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    LED
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
9 Weeks can ship 1/23/25
Item may be subject to tariff fee if shipping within the United States