Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4.3in TFT LCD Display,480 x 272, 420 nits, RGB, 40 pin, w/ PCAP TP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4.3in TFT LCD Display,480 x 272, 420 nits, RGB, 40 pin, w/ PCAP TP
Search Keywords: ATM0430D12CT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AZ Display/American Zettler Displays
  • Part No:
    ATM0430D12-CT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    4.3"
  • Resolution Standard:
    N/A
  • Display Format:
    480 x 272
  • Display Color:
    16.7M
  • Viewing Angle:
    140/120 °
  • Typical Brightness:
    420 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    LED - White
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
12 Weeks can ship 2/11/25
ADD TO CART
Qty
Unit Price
1
$55.86
25
$53.06
100
$47.04
500
$41.24
1,000
$38.56
3,000 +
$36.89
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States