Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3.5in TFT LCD Display, 320 x 240, 400 nits, RGB, 54 pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3.5in TFT LCD Display, 320 x 240, 400 nits, RGB, 54 pin
Search Keywords: ATM0350D2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AZ Display/American Zettler Displays
  • Part No:
    ATM0350D2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Size Diagonal:
    3.5"
  • Resolution Standard:
    QVGA
  • Display Format:
    320 x 240
  • Display Color:
    N/A
  • Typical Brightness:
    400 cd/m2
  • Typical Contrast Ratio:
    N/A
  • Backlight:
    LED
  • Touchscreen:
    No
  • Operating Temperature:
    -20 to 70 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Can Ship immediately
MOQ for out of Stock Qty:
250
24 Weeks can ship 5/8/25
ADD TO CART
Qty
Unit Price
1
$78.83
25
$74.89
100
$71.15
250
$67.59
500
$34.52
750
$23.50
1,000 +
$23.03
Click for Quote
Log in to unlock special pricing