Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

LCD Character Display Module 20 x 4 Transflective Green B/L, Gray STN, Bottom

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
LCD Character Display Module 20 x 4 Transflective Green B/L, Gray STN, Bottom
Search Keywords: ACM2004DFLGBSD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AZ Display/American Zettler Displays
  • Part No:
    ACM2004D-FL-GBS-D
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531200020
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Display Format:
    20 x 4
  • Display Type:
    STN - Gray (+)
  • Display Mode:
    Transflective (+)
  • Viewing Angle:
    6:00
  • Text Color:
    Blue
  • Background Color:
    Yellow/Green
  • Backlight:
    LED - Yellow/Green
  • Active Area:
    70.40 x 20.80 mm
  • Character Size:
    2.95 x 4.75 mm
  • Dimension:
    98.0 x 60.0 x 14.0 mm
  • Interface:
    4/8-Bit Parallel
  • Operating Temperature:
    -20 to +70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
2
$35.34
25
$33.57
100
$31.89
125
$30.29
250
$16.04
375
$11.29
500 +
$11.06
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States