Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Cap Ceramic 1uF 50V X7R 10% Radial 5.08mm 125°C Bulk
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Aluminum Electrolytic - Radial - 560uF - 20% - 200VDC - 22mm dia x 35mm - -40 to 105°C
Solder Wire - 60/40 - 0.062" Diameter - 190°C - 1lb - 331 Flux.
Res Wirewound Rheostat 10K Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm...