Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

08055C104K4Z2A

AVX

Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 0.1uF 50V X7R 10% SMD 0805 FlexiTerm 125°C Paper T/R
Search Keywords: 08055C104K4Z2A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    AVX
  • Part No:
    08055C104K4Z2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Capacitance Value:
    0.1 uF
  • Voltage:
    50 VDC
  • Package/Case:
    0805
  • Tolerance:
    10 %
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
9 Weeks can ship 1/23/25