Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1/16 DIN Timer 1 or 10 sec/min/hr

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
1/16 DIN Timer 1 or 10 sec/min/hr
Search Keywords: 405C100F2X
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ATC Diversified Electronics
  • Part No:
    405C-100-F-2-X
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Socket14823
  • Contact Arrangement:
    DPDT14812
  • DC Coil Voltage:
    24 V
  • AC Coil Voltage:
    24 to 240 V
  • Contact Form:
    2 Form C14813
  • Termination Style:
    8-Pin Circular Plug14831
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Can Ship immediately
3 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$215.78
3
$212.41
5
$209.22
10
$206.09
25 +
$202.99
Click for Quote
Log in to unlock special pricing
Possible Replacement
1/16 DIN Timer; 1 ,3,10 or 30 sec/min/hr
In Stock:
3
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5