Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Multi-Function Din Rail Mount Universal Supply Timer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-Function Din Rail Mount Universal Supply Timer
Search Keywords: 175MU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ATC Diversified Electronics
  • Part No:
    175MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • DC Coil Voltage:
    12,240 V
  • Coil Current:
    N/A
  • Contact Material:
    N/A
  • AC Coil Voltage:
    20,240 V
  • Contact Form:
    1 Form C14813
  • Contact Arrangement:
    SPDT14812
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$33.83
5
$30.40
10
$29.95
25
$28.33
50
$27.10
100
$26.07
250 +
$25.43
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5