Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn IDC Connector SKT 24 POS 2.54mm IDT ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn IDC Connector SKT 24 POS 2.54mm IDT ST Cable Mount
Search Keywords: AWP247540T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AWP-24-7540-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2400
  • Type:
    IDC Connector
  • Number of Contacts:
    24
  • Pitch:
    2.54 mm
  • Mounting:
    Cable Mount
  • Termination Method:
    IDT
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1 A
  • Dimension:
    35.04 x 12.8 x 6.95 mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,594
Can Ship immediately
Manufacturer Stock:
660 can ship
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
600
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
50
$0.6027
100
$0.5937
250
$0.5848
600
$0.5760
1,200
$0.4320
1,800
$0.4032
2,400 +
$0.3951
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5