Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AWHW-16G-0202-T

Assmann WSW Components

Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole
Search Keywords: AWHW16G0202T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AWHW-16G-0202-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1440
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    3 A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,452   can ship 12/12/24
5,760   can ship 2/17/25
Minimum Order:
50
20 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
50
$0.4865
500
$0.3953
1,440
$0.3776
2,880
$0.3614
5,760
$0.3466
8,640
$0.3414
15,840
$0.3160
25,920 +
$0.3113
Click for Quote
Log in to unlock special pricing
Possible Replacement
16 Positions 0.100 (2.54mm) Through Hole Gold Header Connector"
In Stock:
3
Minimum Order:
2
CUSTOMERS ALSO BOUGHT
5