Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT-S-26-6/6/B-7/R

Assmann WSW Components

Cable, Modular - Plug to Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) 2.13m (7.00ft) - Unshielded

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable, Modular - Plug to Plug - 6p6c (RJ11, RJ12, RJ14, RJ25) 2.13m (7.00ft) - Unshielded
Search Keywords: ATS2666B7R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AT-S-26-6/6/B-7/R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Type:
    Coaxial
  • Cable Length:
    2.13 m
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,675
Ships today, if you order in
On Order:
97   can ship 1/16/25
Minimum Order:
10
17 Weeks can ship 3/19/25
ADD TO CART
Qty
Unit Price
10
$1.97
100
$1.60
250
$1.53
500
$1.48
1,000
$1.40
3,000
$1.36
5,000
$1.33
8,000 +
$1.31
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5