Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AT-K-26-4-B/100

Assmann WSW Components

Flat Cable 4Conductors 26AWG Black 30.48m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Flat Cable 4Conductors 26AWG Black 30.48m
Search Keywords: ATK264B100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AT-K-26-4-B/100
  • Unit of Measure:
    Per Roll
  • RoHS:
    Yes
  • HTS:
    8544422000
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Cable Pitch:
    N/A
  • Cable Length:
    30.48 m
  • Type:
    Flat Cable
  • Number of Conductors:
    4
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 119 Rolls
Ships today, if you order in
Manufacturer Stock:
14 Rolls can ship
Minimum Order:
5 Rolls
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
5
$12.09
25
$10.95
50
$10.46
100
$10.16
250
$9.60
500
$9.35
1,000 +
$9.21
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Packaged Differently
In Stock:
6
Minimum Order:
1
Possible Replacement
Modular Straight Cable - 4 Conductor - 500' (152.40m) - Unshielded - PVC - Black.
In Stock:
5
Minimum Order:
1