Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Cable Assembly Cat 6 SSTP 1m 26AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
DC Power Connector - 2-pole - 6.3mm - Plug - Socket - 1 A - 2 mm - Panel Mount - Solder.
Black Nylon Locking Nut 3/4" NPT
DC ADAPTER CABLE 5.5X2.1MM ST
AC/DC Adapter - Wall Mount - 40 Watts: 12V @ 3.33A - EU Input Blades
200 W, 4:1 Input Range, Single Regulated Output, Chassis Mount, 1500 Vdc Isolation, Dc-Dc ...