Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly USB 1m 28AWG USB Type A to USB Type A 4 to 4 POS M-M

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly USB 1m 28AWG USB Type A to USB Type A 4 to 4 POS M-M
Search Keywords: AK673211R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AK67321-1-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    1 m
  • Cable Type:
    USB
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 149
Can Ship immediately
Minimum Order:
17
ADD TO CART
Qty
Unit Price
17
$8.32
25
$5.30
100
$2.59
200
$2.42
1,000
$2.26
2,000 +
$2.15
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
AK67321-1
AK67321-1
VIEW PRODUCT
Cable Assembly USB 1m 28AWG USB Type A to USB Type A 4 to 4 POS