Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly USB 1m Mini USB Type B to USB Type A 5 to 4 POS M-M 28AWG

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly USB 1m Mini USB Type B to USB Type A 5 to 4 POS M-M 28AWG
Search Keywords: AK672M21
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AK672M/2-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Cable Type:
    UL 2725
  • Cable Length:
    1 m
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,857
Can Ship immediately
Minimum Order:
25
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
25
$1.65
100
$1.38
250
$1.34
500
$1.28
1,000
$1.23
2,500
$1.18
5,000
$1.14
7,500 +
$1.13
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
Older Equivalent
AK672M/2-1-R
AK672M/2-1-R
VIEW PRODUCT
Cable Assembly USB 1m USB Type A to USB Mini Type B 4 to 5 POS P
CUSTOMERS ALSO BOUGHT
5