Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A-DFF-09LPIII/Z-UNC

Assmann WSW Components

Conn D-Subminiature F 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Blister

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature F 9 POS 1.27mm IDT RA Cable Mount 9 Terminal 1 Port Blister
Search Keywords: ADFF09LPIIIZUNC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-DFF-09LPIII/Z-UNC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2016
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    IDT
  • Shell Size:
    E
  • Number of Contacts:
    9
  • Contact Plating:
    Gold
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,182
Ships today, if you order in
On Order:
960   can ship 12/5/24
Manufacturer Stock:
424 can ship
Minimum Order:
25
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
25
$1.66
100
$1.39
250
$1.35
500
$1.29
2,016
$1.18
4,032
$1.15
6,048
$1.13
8,064 +
$1.05
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5