Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn D-Sub Gender Changer F/F 9/9 POS 2.77mm ST Panel Mount 18 Terminal 2 Port

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Sub Gender Changer F/F 9/9 POS 2.77mm ST Panel Mount 18 Terminal 2 Port
Search Keywords: AB411
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    AB411
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8544422000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    D-Sub Gender Changer
  • Body Orientation:
    Straight
  • Mounting:
    Panel Mount
  • Gender:
    F/F
  • Termination Method:
    N/A
  • Number of Contacts:
    9/9
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,168
Ships today, if you order in
Manufacturer Stock:
26,210 can ship
Minimum Order:
10
Order Increment:
10
15 Weeks can ship 2/28/25
ADD TO CART
Qty
Unit Price
10
$3.469
100
$3.051
250
$2.657
500
$2.568
1,000
$2.190
2,500
$2.039
5,000
$2.019
7,500 +
$1.999
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States
ROHs Equivalent
In Stock:
0
Minimum Order:
22
CUSTOMERS ALSO BOUGHT
5