Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

A-2014-1-4-N-T-R

Assmann WSW Components

Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 6 POS 2.54mm Solder ST Thru-Hole 6 Terminal 1 Port
Search Keywords: A201414NTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-2014-1-4-N-T-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2090
  • Type:
    Modular Jack
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    120 VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26,921
Ships today, if you order in
Minimum Order:
50
21 Weeks can ship 4/16/25
ADD TO CART
Qty
Unit Price
50
$0.4404
500
$0.3578
2,090
$0.3418
4,180
$0.3225
6,270
$0.3137
8,360
$0.2904
10,450
$0.2861
16,720 +
$0.2818
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5