Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Jack F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port
Search Keywords: A200404R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Assmann WSW Components
  • Part No:
    A-2004-0-4-R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Modular Jack
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Gender:
    F
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    120 VAC
  • Maximum Current Rating:
    1.5 A
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 208
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
50
$0.6571
100
$0.6473
250
$0.6376
500
$0.6280
1,000
$0.4710
1,500
$0.4396
2,000 +
$0.4308
Click for Quote
Log in to unlock special pricing