Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BXB75-48D05-3V3FL

Artesyn / Advanced Energy

Module DC-DC 2-OUT 5V/3.3V 15A 75W 9-Pin Half-Brick

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Module DC-DC 2-OUT 5V/3.3V 15A 75W 9-Pin Half-Brick
Search Keywords: BXB7548D053V3FL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Artesyn / Advanced Energy
  • Part No:
    BXB75-48D05-3V3FL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    36 to 75 V
  • Number of Outputs:
    2
  • Output Voltage:
    5,3.3 V
  • Output Current:
    15 A
  • Output Power:
    75 W
  • Mounting:
    Through Hole
  • Type:
    Step Down
  • Dimension:
    60.96(Max) x 57.91(Max) x 12.7 mm
  • Output Type:
    Fixed
  • Family:
    BXB75-48D05-3V3
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$189.12
3
$184.18
5
$180.27
10 +
$173.80
Click for Quote
Log in to unlock special pricing