Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fluorescent 1 Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Fluorescent 1 Lamp
Search Keywords: 6212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arrow Hart / Cooper
  • Part No:
    6212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lamp Size:
    T12
  • Lamp Type:
    Fluorescent
  • Power Rating:
    N/A
  • Voltage Rating:
    N/A
  • Housing Material:
    Die Formed Steel
  • Type:
    N/A
  • Mounting:
    Wall
  • Number of Lamps:
    1
  • Color:
    White
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$61.75
10
$18.87
25 +
$17.96
Click for Quote
Log in to unlock special pricing
Older Equivalent
CWL620P
CWL620P
VIEW PRODUCT
Conn Power RCP 3 POS ST Cable Mount 2 Terminal 1 Port