Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn SOIC-DIP Adapter RCP 20 POS 2.54mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SOIC-DIP Adapter RCP 20 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 2035000011RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Aries Electronics, Inc.
  • Part No:
    20-350000-11-RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    19
  • Type:
    SOIC-DIP Adapter
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    RCP
  • Pitch:
    2.54 mm
  • Number of Contacts:
    20
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 513
Can Ship immediately
15 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
1
$22.34
19
$19.94
38
$19.34
57
$18.78
114
$17.75
266
$17.28
513 +
$17.02
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5