Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Wire Lead NEON Lamp

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Lead NEON Lamp
Search Keywords: NL1041WL2R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    NL1041WL2R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541410000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Voltage Rating:
    130 V
  • Color:
    Red
  • Current Rating:
    N/A
  • Lead/Base Style:
    Wire Lead
  • Lamp Size:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
21 Weeks can ship 3/10/25
ADD TO CART
Qty
Unit Price
5
$12.50
25
$8.73
50
$7.99
125
$7.74
250
$7.51
375
$7.43
500 +
$7.36
Click for Quote
Log in to unlock special pricing