Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON ON DPDT Quick Connect Flat Rocker 20A 277VAC 1118.55VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON ON DPDT Quick Connect Flat Rocker 20A 277VAC 1118.55VA
Search Keywords: C6060ALBB1197W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Arcolectric (Bulgin Ltd.)
  • Part No:
    C6060ALBB-1197W
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P2T (DPDT)
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    1118.55@(CSA/UL) A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Ships today, if you order in
Minimum Order:
5
21 Weeks can ship 4/21/25
ADD TO CART
Qty
Unit Price
5
$13.20
25
$9.23
50
$8.44
100
$8.18
300
$8.01
500
$7.93
1,000
$7.85
2,500 +
$7.77
Click for Quote
Log in to unlock special pricing
Possible Replacement
Switch Rocker ON ON DPDT Quick Connect Flat Rocker 20A 277VAC 1118.55VA
In Stock:
75
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5