Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9401-7083-010

Applied Eng. Prod.

Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn SMA PL 0Hz to 18GHz 50Ohm Solder ST Cable Mount Gold
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Applied Eng. Prod.
  • Part No:
    9401-7083-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    SMA
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 18 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Semi-Rigid Cable
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 165 °C
  • Dimension:
    11.17 x 7.94 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,871
Can Ship immediately
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$25.91
25
$7.61
50
$7.50
100
$7.31
500
$7.11
1,000 +
$6.98
Click for Quote
Log in to unlock special pricing