Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

ZL38S010200

APEM Inc.

Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 0.5A 48VAC 48VDC Panel Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle ON OFF Mom SPDT Round Lever Solder Lug 0.5A 48VAC 48VDC Panel Mount with Threads
Search Keywords: ZL38S010200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    ZL38S010200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    ON OFF Mom
  • Contact Rating @ Voltage:
    0.5@48VAC 48VDC A
  • Actuator Style:
    Round Lever
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    10-48
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Can Ship immediately
Minimum Order:
5
10 Weeks can ship 2/3/25
ADD TO CART
Qty
Unit Price
5
$13.07
25
$8.17
100
$6.61
300
$6.47
500
$6.41
1,000
$6.34
2,500
$6.28
5,000 +
$6.22
Click for Quote
Log in to unlock special pricing