Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

UL13KMCQ

APEM Inc.

Switch Toggle Mom OFF Mom SPDT Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Threads

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle Mom OFF Mom SPDT Bat Lever PC Pins 7A 250VAC 30VDC PC Mount with Threads
Search Keywords: UL13KMCQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    UL13KMCQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    7@30VDC A
  • Actuator Style:
    Bat Lever
  • Mounting:
    PC Mount with Threads
  • Thread Size:
    1/4-40
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    13.06 x 7.57 x 31.06 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately
Minimum Order:
10
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
10
$12.54
25
$6.59
100 +
$2.82
Click for Quote
Log in to unlock special pricing