Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS2R1U05A

APEM Inc.

Joysticks Active 4 Direction >1000000Cycles Wire Lead

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks Active 4 Direction >1000000Cycles Wire Lead
Search Keywords: TS2R1U05A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TS2R1U05A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Actuator Material:
    N/A
  • Dimension:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    >1000000 Cycles
  • Number of Directions:
    4
  • Number of Poles:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • Potentiometer Resistance:
    N/R
  • Terminal Type:
    Wire Lead
  • Type:
    Active
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
50   can ship 12/18/24
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
1
$247.35
2
$226.26
3
$219.26
4
$217.06
5 +
$210.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5