Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TS1R2P02A

APEM Inc.

Joysticks PTFE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Joysticks PTFE
Search Keywords: TS1R2P02A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TS1R2P02A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Actuator Material:
    N/A
  • Dimension:
    N/A
  • Maximum AC Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Maximum DC Voltage Rating:
    N/A
  • Mechanical Life:
    N/A
  • Number of Directions:
    N/A
  • Number of Poles:
    1
  • Operating Temperature:
    -40 to 85 °C
  • Potentiometer Resistance:
    N/A
  • Terminal Type:
    PTFE
  • Type:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Ships today, if you order in
12 Weeks can ship 2/13/25
ADD TO CART
Qty
Unit Price
1
$196.21
5
$174.95
10
$161.51
25
$151.73
50
$139.48
75
$138.08
100 +
$133.02
Click for Quote
Log in to unlock special pricing