Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TP32WW08007

APEM Inc.

Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON Mom SPDT Short Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole
Search Keywords: TP32WW08007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TP32WW08007
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Unthreaded
  • Switch Configuration:
    ON Mom
  • Contact Rating @ Voltage:
    0.4A@20VAC 20 VDC
  • Actuator Style:
    Short Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    PC Pins
  • Body Orientation:
    Vertical Right Angle
  • Dimension:
    5 x 23.16 x 8.65 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
5
$10.92
25
$9.96
50
$9.54
100
$6.28
250
$5.80
500
$5.64
1,000 +
$4.35
Click for Quote
Log in to unlock special pricing