Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TL37P005000

APEM Inc.

Switch Toggle Mom OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle Mom OFF Mom SPDT Short Lever PC Pins 20VAC 20VDC 0.4VA PC Mount
Search Keywords: TL37P005000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    TL37P005000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    Mom OFF Mom
  • Contact Rating @ Voltage:
    0.4@20VAC 20VDC A
  • Actuator Style:
    Short Lever
  • Mounting:
    PC Mount
  • Thread Size:
    N/R
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Dimension:
    8.1mm x 5mm x 19.5 mm
  • Operating Temperature:
    -30 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
14 Weeks can ship 3/5/25
ADD TO CART
Qty
Unit Price
1
$13.629
5
$12.390
25
$7.690
100
$6.540
300
$6.400
500
$6.300
1,000
$6.210
2,500
$6.120
5,000 +
$6.020
Click for Quote
Log in to unlock special pricing