Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SLB1370

APEM Inc.

Switch Slide SP3T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SP3T Top Slide 0.3A 125VAC 30VDC PC Pins Thru-Hole
Search Keywords: SLB1370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    SLB1370
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SP3T
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC 30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 85 °C
  • Termination Style:
    PC Pins
  • Dimension:
    20 x 5 x 12.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,973
Can Ship immediately
Minimum Order:
25
22 Weeks can ship 4/24/25
ADD TO CART
Qty
Unit Price
25
$2.451
250
$1.583
500
$1.534
1,000
$1.421
2,500
$1.406
5,000
$1.392
7,500
$1.372
10,000 +
$1.358
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5