Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

QS83XXHB220

APEM Inc.

LED Panel Mount Indicator Uni-Color Blue 1600mcd Automotive 2-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
LED Panel Mount Indicator Uni-Color Blue 1600mcd Automotive 2-Pin
Search Keywords: QS83XXHB220
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    QS83XXHB220
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel
  • Dimension:
    28 x 10 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    3.3 V
  • Color:
    Blue
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    1600 mcd
  • Viewing Angle:
    45 °
  • Maximum Forward Current:
    3(Typ) mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 150
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
5
$7.435
50
$5.974
100
$4.913
300
$4.863
500
$4.281
1,000
$4.001
2,500
$3.954
5,000 +
$3.915
Click for Quote
Log in to unlock special pricing