Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Q6R1CXXY12

APEM Inc.

Panel Mount LED Indicator - 6mm - Yellow - 12VDC - Recessed - Chrome Bezel - Solder Lugs

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Panel Mount LED Indicator - 6mm - Yellow - 12VDC - Recessed - Chrome Bezel - Solder Lugs
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    Q6R1CXXY12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    27 mm
  • Type:
    Uni-Color
  • Maximum Forward Voltage per Color:
    2.1(Typ) V
  • Color:
    Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    30 mcd
  • Viewing Angle:
    100 °
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
7 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
1
$15.994
5
$14.540
25
$5.050
50
$4.290
100
$3.620
500
$3.360
1,000
$2.920
2,500
$2.800
5,000 +
$2.760
Click for Quote
Log in to unlock special pricing