Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Q16P1BZZRYG24E

APEM Inc.

16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plat ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
16mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q16P1BZZRYG24E
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    APEM Inc.
  • 部品番号:
    Q16P1BZZRYG24E
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    Panel
  • Dimension:
    38.5 mm
  • Type:
    Tri-Color
  • Maximum Forward Voltage per Color:
    2.2(Typ)/2(Typ)/2.1(Typ) V
  • Color:
    Green/Red/Yellow
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    50,80,50 mcd
  • Viewing Angle:
    100 °
  • Maximum Forward Current:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 169
即時出荷可能
14 Weeks 出荷できます 3/3/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$18.85
10
$16.94
25
$16.47
50
$13.91
100
$11.54
250
$11.10
500 +
$10.03
Click for Quote
ログイン 特別価格を解除するには