Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Q14P3CYYRG02E

APEM Inc.

14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Chrome - IP67

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords: Q14P3CYYRG02E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    Q14P3CYYRG02E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541402000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Bi-Color
  • Maximum Forward Voltage per Color:
    2 V
  • Color:
    Green/Red
  • Peak Wavelength:
    N/A
  • Lens Shape Type:
    Circular
  • Lens Appearance:
    Colored Diffused
  • Lens Dimensions:
    N/A
  • Intensity:
    15 mcd
  • Viewing Angle:
    100 °
  • Maximum Forward Current:
    20 mA
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
5
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
5
$23.37
25
$14.21
50
$13.90
100
$12.16
250
$11.93
500
$11.22
1,000 +
$11.11
Click for Quote
Log in to unlock special pricing
Possible Replacement
14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Chrome -
In Stock:
22
Minimum Order:
5
CUSTOMERS ALSO BOUGHT
5