Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PT65303L254

APEM Inc.

Switch DIP SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP16T 16 Spindle 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Search Keywords: PT65303L254
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PT65303L254
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Spindle
  • Actuator Length:
    7.3 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order:
5
28 Weeks can ship 6/9/25
ADD TO CART
Qty
Unit Price
5
$6.96
25
$5.90
100
$5.01
250
$4.81
500
$4.21
1,000
$3.81
2,500
$3.57
5,000 +
$3.41
Click for Quote
Log in to unlock special pricing