Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PT65102

APEM Inc.

Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: PT65102
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PT65102
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    DK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    N/A
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.15 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
542   can ship 6/9/25
Minimum Order:
5
31 Weeks can ship 6/27/25
ADD TO CART
Qty
Unit Price
5
$7.017
50
$5.343
100
$4.775
250
$4.390
500
$3.990
1,000
$3.737
2,500
$3.699
5,000 +
$3.662
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5