Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PM13B022

APEM Inc.

Switch Slide DPDT Extended Top Slide 6A 250VAC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Extended Top Slide 6A 250VAC Solder Lug Panel Mount
Search Keywords: PM13B022
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PM13B022
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • COO:
    FR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Actuator Style:
    Extended Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    6@125VAC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    Solder
  • Dimension:
    35 x 13.2 x 25.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,299
Can Ship immediately
Minimum Order:
25
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
25
$1.119
400
$0.851
800
$0.843
1,200
$0.812
2,800
$0.776
5,200
$0.744
7,600
$0.737
10,000 +
$0.727
Click for Quote
Log in to unlock special pricing