Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PLR3262

APEM Inc.

Switch Rotary 4P3T 3 Spindle Shaft Solder Lug 0.15A 250VAC 250VDC Miniature

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary 4P3T 3 Spindle Shaft Solder Lug 0.15A 250VAC 250VDC Miniature
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PLR3262
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Number of Positions:
    3
  • Pole Throw Configuration:
    4P3T
  • Actuator Length:
    42 mm
  • Dimension:
    27.9mm x 27.9mm x 64mm
  • Actuator Style/Diameter:
    Spindle Shaft/5.9
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Angle of Throw:
    30 °
  • Contact Rating @ Voltage:
    0.15 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Ships today, if you order in
Minimum Order:
10
11 Weeks can ship 2/6/25
ADD TO CART
Qty
Unit Price
10
$11.88
25
$4.38
50
$3.85
100
$3.51
500
$3.22
1,000
$3.11
2,500
$2.97
5,000 +
$2.94
Click for Quote
Log in to unlock special pricing