Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PBAT5AF0000

APEM Inc.

Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Pulse Wire Lead Panel Mount
Search Keywords: PBAT5AF0000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PBAT5AF0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Maximum Current Rating:
    0.2@24VAC 24VDC A
  • Maximum AC Voltage Rating:
    24 V
  • Maximum DC Voltage Rating:
    24 V
  • Terminal Type:
    Wire Lead
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Switch Color:
    Natural
  • Illumination Color:
    N/R
  • Actuator Style:
    Round Button
  • Actuator Material:
    N/A
  • Housing Material:
    N/A
  • Mounting Diameter:
    16 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$42.53
5
$41.04
20
$32.63
40
$32.13
100
$26.16
260
$25.62
500 +
$25.36
Click for Quote
Log in to unlock special pricing