Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTG72AD2

APEM Inc.

Switch Toggle, SPDT, Rocker Button, Terminal Style: Solder Lug, Current: 6A(AC)/4A(DC), Voltage:125VAC/30VDC, Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Toggle, SPDT, Rocker Button, Terminal Style: Solder Lug, Current: 6A(AC)/4A(DC), Voltage:125VAC/30VDC, Panel Mount
Search Keywords: MTG72AD2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MTG72AD2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    4@30VDC A
  • Actuator Style:
    Rocker Button
  • Mounting:
    Panel Mount with Threads
  • Thread Size:
    11/16-28
  • Body Orientation:
    Straight
  • Terminal Type:
    Solder
  • Dimension:
    22.23 x 22.23 x 30.98 mm
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 561
Can Ship immediately
20 Weeks can ship 4/10/25
ADD TO CART
Qty
Unit Price
1
$56.22
5
$53.08
10
$48.80
25
$48.07
50
$44.21
100
$43.26
300 +
$42.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5