Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide DPDT Top Slide 0.3A 125VAC 30VDC PC Pins Bracket Mount/PCB Through Hole Automotive
Search Keywords: MSS22
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MSS22
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Mounting:
    PCB Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@125VAC 30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -10 to 60 °C
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 5.8 x 12.3 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
25
Available in less than min:
1
Order Increment:
25
ADD TO CART
Qty
Unit Price
1
$1.661
25
$1.510
50
$1.010
100
$0.805
200
$0.568
400
$0.517
800
$0.475
1,600
$0.464
3,200 +
$0.450
Click for Quote
Log in to unlock special pricing