Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MMS1208

APEM Inc.

Switch Slide SPDT Top Slide 0.3A 30VDC PC Pins Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Slide SPDT Top Slide 0.3A 30VDC PC Pins Thru-Hole
Search Keywords: MMS1208
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MMS1208
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509050
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Actuator Style:
    Top Slide
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N/A
  • Contact Rating @ Voltage:
    0.3@30VDC A
  • Contact Plating:
    Silver
  • Operating Temperature:
    -20 to 70 °C
  • Termination Style:
    PC Pins
  • Dimension:
    11.6mm x 4mm x 7.5mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,500
Ships today, if you order in
Minimum Order:
25
22 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
25
$1.135
250
$0.934
500
$0.895
1,000
$0.804
2,500
$0.746
5,000
$0.728
7,500
$0.717
10,000 +
$0.706
Click for Quote
Log in to unlock special pricing