Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MJTP1162TR

APEM Inc.

Switch Tactile OFF (ON) SPST Flush Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Switch Tactile OFF (ON) SPST Flush Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
Search Keywords: MJTP1162TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MJTP1162TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1600
  • Dimension:
    6.2 x 10 x 2.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    Off (On)
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    1.57 N
  • Contact Rating @ Voltage:
    0.05@12VDC A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal Location:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 653
Can Ship immediately You may purchase in-stock quantity up to 653
Minimum Order:
1600
Available in less than min:
653
Order Increment:
1600
10 Weeks can ship 2/5/25
ADD TO CART
Qty
Unit Price
1
$0.5449
1,600
$0.4954
3,200
$0.4751
6,400
$0.4611
8,000
$0.4488
11,200
$0.4421
16,000
$0.4354
25,600 +
$0.4289
Click for Quote
Log in to unlock special pricing