Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MBZ101A01C03B01

APEM Inc.

Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 10A 250VAC 1N Screw Mount Solder Lug

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever 10A 250VAC 1N Screw Mount Solder Lug
Search Keywords: MBZ101A01C03B01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    MBZ101A01C03B01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polyoxymethylene/Short Hinge Lever
  • Contact Rating @ Voltage:
    10@250VAC A
  • Maximum Movement Differential:
    0.9 mm
  • Operating Force:
    1 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.5 x 19.55 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Ships today, if you order in
Minimum Order:
100
Order Increment:
100
19 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
100
$2.124
300
$2.049
500
$1.951
1,000
$1.932
2,500
$1.912
5,000
$1.893
7,500
$1.874
10,000 +
$1.856
Click for Quote
Log in to unlock special pricing